+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

F18107RD1400

Module: diode; double series; 1.4kV; If: 105A; F18; Ufmax: 1.65V


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
F18107RD1400
TME Symbol:
F18107RD1400-CRY

Specification

Manufacturer
SENSATA / CRYDOM
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.4kV
Load current
105A
Case
F18
Max. forward voltage
1.65V
Max. forward impulse current
2.25kA
Electrical mounting
screw
Mechanical mounting
screw
Gross weight135 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SENSATA / CRYDOM,
*
F18107RD1400
0 in TME stock
Net price for quantities from 1 pcs - 172.34 USDGross price for quantities from 1 pcs - 172.34 USD
Net price for quantities from 3 pcs - 152.55 USDGross price for quantities from 3 pcs - 152.55 USD
Net price for quantities from 5 pcs - 128.09 USDGross price for quantities from 5 pcs - 128.09 USD
Net price for quantities from 10 pcs - 118.78 USDGross price for quantities from 10 pcs - 118.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.