+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of semiconductor module | diode | |
Semiconductor structure | single diode | |
Max. off-state voltage | 1.6kV | |
Load current | 25A | |
Case | F18 | |
Max. forward voltage | 1.55V | |
Max. forward impulse current | 0.4kA | |
Electrical mounting | screw | |
Mechanical mounting | screw |