+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KYOCERA AVX
Manufacturer | KYOCERA AVX | |
Type of diode | Schottky rectifying | |
Mounting | THT | |
Max. off-state voltage | 65V | |
Load current | 10A | |
Semiconductor structure | common cathode, double | |
Case | TO220FP | |
Max. forward voltage | 0.61V | |
Max. forward impulse current | 120A | |
Kind of package | tube |