+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FEP16GT-E3/45

Diode: rectifying; THT; 400V; 8Ax2; Ifsm: 125A; TO220AB; tube; 50ns

Manufacturer: VISHAY

Manufacturer part number:
FEP16GT-E3/45
TME Symbol:
FEP16GT

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
8A x2
Semiconductor structure
common cathode, double
Max. forward impulse current
125A
Case
TO220AB
Kind of package
tube
Max. forward voltage
1.3V
Max. load current
16A
Heatsink thickness
1.14...1.39mm
Reverse recovery time
50ns
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight1.837 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
FEP16GT-E3/45
577 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 5 pcs - 1.10 USDGross price for quantities from 5 pcs - 1.10 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 25 pcs - 1.02 USDGross price for quantities from 25 pcs - 1.02 USD
Net price for quantities from 50 pcs - 0.98 USDGross price for quantities from 50 pcs - 0.98 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
Net price for quantities from 500 pcs - 0.89 USDGross price for quantities from 500 pcs - 0.89 USD
Net price for quantities from 1000 pcs - 0.87 USDGross price for quantities from 1000 pcs - 0.87 USD
Net price for quantities from 2000 pcs - 0.83 USDGross price for quantities from 2000 pcs - 0.83 USD
Net price for quantities from 5000 pcs - 0.79 USDGross price for quantities from 5000 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs