+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FES16BT-E3/45

Diode: rectifying; THT; 100V; 16A; Ifsm: 250A; TO220AC; tube; 35ns

Manufacturer: VISHAY

Manufacturer part number:
FES16BT-E3/45
TME Symbol:
FES16BT

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
16A
Semiconductor structure
single diode
Max. forward impulse current
250A
Case
TO220AC
Kind of package
tube
Max. forward voltage
0.975V
Heatsink thickness
1.14...1.39mm
Reverse recovery time
35ns
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight1.827 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
FES16BT-E3/45
228 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 5 pcs - 1.04 USDGross price for quantities from 5 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs