+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of semiconductor module | MOSFET transistor | |
Semiconductor structure | transistor/transistor | |
Drain-source voltage | 1.2kV | |
Drain current | 25A | |
Case | AG-EASY1BM-2 | |
Topology | MOSFET half-bridge, NTC thermistor | |
Electrical mounting | Press-Fit | |
Polarisation | unipolar | |
On-state resistance | 45mΩ | |
Pulsed drain current | 50A | |
Technology | CoolSiC™, SiC | |
Gate-source voltage | -10...20V | |
Mechanical mounting | screw |