+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8001091

Needle: steel; 0.5"; Size: 23; straight; 0.33mm; Mounting: Luer Lock


Manufacturer: FISNAR

Manufacturer part number:
8001091
TME Symbol:
FIS-23-1/2-ES

Specification

Manufacturer
FISNAR
Type of needle
steel
Length - inch
0.5"
Size
23
Shape of needle
straight
Internal diameter
0.33mm
Body colour
orange
Applications of soldering equipment
for dispensers
Mounting
Luer Lock
Related items
FIS-2801450, FIS-5801420, FIS-5801449, FIS-BARQX-3R, FIS-BARQX-5R, FIS-BARQX-10R, FIS-BARQX-30R, FIS-BARQX-55R
Body material
polypropylene
Soldering equipment features
  • needle sealed with epoxy glue
  • one-time use
Gross weight0.241 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Tips and nozzles FISNAR,
*
8001091
3660 in TME stock
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBlister = 50 pcs