+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

560779G

Regulator; 0÷6.9bar


Manufacturer: FISNAR

Manufacturer part number:
560779G
TME Symbol:
FIS-560779

Specification

Manufacturer
FISNAR
Type of dispenser accessories
regulator
Operating pressure
0...6.9bar
Related items
FIS-FCG-60, FIS-FCG-80, FIS-FCG-120, FIS-FCG-300
Gross weight237.52 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Various dispensing products FISNAR,
*
560779G
0 in TME stock
Net price for quantities from 1 pcs - 59.48 USDGross price for quantities from 1 pcs - 59.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.