+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EASC18

Cap for dispensing bottle; white


Manufacturer: FISNAR

Manufacturer part number:
EASC18
TME Symbol:
FIS-EASC18

Specification

Manufacturer
FISNAR
Type of dispenser accessories
cap for dispensing bottle
Colour
white
Diameter
18mm
Related items
FIS-EAOB218, FIS-EARB218
Gross weight2.17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dispensers - pen & bottles FISNAR,
*
EASC18
19 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 3 pcs - 1.06 USDGross price for quantities from 3 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs