+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EASC24

Cap for dispensing bottle; white


Manufacturer: FISNAR

Manufacturer part number:
EASC24
TME Symbol:
FIS-EASC24

Specification

Manufacturer
FISNAR
Type of dispenser accessories
cap for dispensing bottle
Colour
white
Diameter
24mm
Related items
FIS-EAOB824, FIS-EARB824
Gross weight3.56 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dispensers - pen & bottles FISNAR,
*
EASC24
22 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 3 pcs - 0.92 USDGross price for quantities from 3 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs