+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VC500

Valve controller; 0.008÷999.9s; 100÷240VAC; Display: LED; 10÷40°C


Manufacturer: FISNAR

Manufacturer part number:
VC500
TME Symbol:
FIS-VC500

Specification

Manufacturer
FISNAR
Type of dispensing tool
valve controller
Dosing time
0.008...999.9s
Device dimensions
192x128x76mm
Supply pressure
7bar
Output pressure
70mbar...7bar
Operating voltage
24V DC
Kind of display used
LED
Operating temperature
10...40°C
Applications of soldering equipment
for dispensing valve
Supply voltage
  • 100...240V AC
Soldering equipment features
  • connector for connecting a pedal
  • dispensers need an external supply with compressed air under pressure up to 7 bar
  • low pressure alarm
  • manual and timer modes
  • parameters lock function
Gross weight2.8233 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dispensers FISNAR,
*
VC500
0 in TME stock
Net price for quantities from 1 pcs - 1 479.32 USDGross price for quantities from 1 pcs - 1 479.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.