+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VD510

Diaphragm valve


Manufacturer: FISNAR

Manufacturer part number:
VD510
TME Symbol:
FIS-VD510

Specification

Manufacturer
FISNAR
Type of dispenser accessories
diaphragm valve
Flow
300ml/min
Soldering equipment features
  • cycle rate 500 shots a minute
  • minimum shot size of 0.0001 cm3
Gross weight283.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Various dispensing products FISNAR,
*
VD510
0 in TME stock
Net price for quantities from 1 pcs - 1 024.72 USDGross price for quantities from 1 pcs - 1 024.72 USD
Net price for quantities from 3 pcs - 989.79 USDGross price for quantities from 3 pcs - 989.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.