+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FM31256-GTR

IC: FRAM memory; 256kbFRAM; I2C; 32kx8bit; 2.7÷5.5VDC; 1MHz; SO14

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FM31256-GTR
TME Symbol:
FM31256-GTR

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
FRAM memory
Kind of memory
FRAM
Memory
256kb FRAM
Interface
I2C
Memory organisation
32kx8bit
Clock frequency
1MHz
Case
SO14
Mounting
SMD
Kind of interface
serial
Operating temperature
-40...85°C
Supply voltage
  • 2.7...5.5V DC
Integrated circuit features
  • RTC
  • watchdog
Gross weight0.267 g
Certificates
*
FM31256-GTR
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 2 500 pcs