+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FMMT718TC

Transistor: PNP; bipolar; 20V; 1.5A; 625mW; SOT23-3

NEW

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
FMMT718TC
TME Symbol:
FMMT718TC

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
20V
Collector current
1.5A
Power dissipation
0.625W
Case
SOT23-3
Mounting
SMD
Frequency
180MHz
Gross weight0.018 g
Certificates
See other products in this category: PNP SMD transistors DIODES INCORPORATED,
*
FMMT718TC
0 in TME stock
Net price for quantities from 10000 pcs - 0.17 USDGross price for quantities from 10000 pcs - 0.17 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.