+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | P-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | -120V | |
Drain current | -10.6A | |
Pulsed drain current | -60A | |
Power dissipation | 100W | |
Case | TO220AB | |
Gate-source voltage | ±30V | |
On-state resistance | 0.2Ω | |
Mounting | THT | |
Gate charge | 38nC | |
Kind of package | tube | |
Kind of channel | enhancement |