+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FR155

Diode: rectifying; THT; 600V; 1.5A; Ifsm: 50A; DO15; tape; Ufmax: 1.3V


Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
FR155
TME Symbol:
FR155-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
1.5A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
50A
Case
DO15
Kind of package
tape
Max. forward voltage
1.3V
Reverse recovery time
250ns
Gross weight0.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes YANGJIE TECHNOLOGY,
*
FR155
2575 in TME stock
Net price for quantities from 25 pcs - 0.03 USDGross price for quantities from 25 pcs - 0.03 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 12000 pcs - 0.02 USDGross price for quantities from 12000 pcs - 0.02 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Product available till the stock lasts