+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FR307

Diode: rectifying; THT; 1kV; 3A; Ifsm: 125A; DO27; tape; Ufmax: 1.3V


Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
FR307
TME Symbol:
FR307-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
3A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
125A
Case
DO27
Kind of package
tape
Max. forward voltage
1.3V
Reverse recovery time
0.5µs
Gross weight1.114 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes YANGJIE TECHNOLOGY,
*
FR307
550 in TME stock
Net price for quantities from 5 pcs - 0.20 USDGross price for quantities from 5 pcs - 0.20 USD
Net price for quantities from 20 pcs - 0.11 USDGross price for quantities from 20 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 1250 pcs - 0.08 USDGross price for quantities from 1250 pcs - 0.08 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 1 250 pcs