+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FRS2M TRTB

Diode: rectifying; SMD; 1kV; 1.5A; 300ns; DO214AA,SMB; Ufmax: 1.3V


Manufacturer: FAGOR

Manufacturer part number:
FRS2M TRTB
TME Symbol:
FRS2MTRTB

Specification

Manufacturer
FAGOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
1.5A
Reverse recovery time
300ns
Semiconductor structure
single diode
Case
DO214AA, SMB
Max. forward voltage
1.3V
Max. forward impulse current
50A
Kind of package
reel, tape
Features of semiconductor devices
  • fast switching
  • glass passivated
Gross weight0.16 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes FAGOR,
*
FRS2M TRTB
5630 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.11 USDGross price for quantities from 25 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 3200 pcs - 0.07 USDGross price for quantities from 3200 pcs - 0.07 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 3 200 pcs