+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FRS3M TRTB

Diode: rectifying; SMD; 1kV; 3A; 300ns; DO214AB,SMC; Ufmax: 1.3V


Manufacturer: FAGOR

Manufacturer part number:
FRS3M TRTB
TME Symbol:
FRS3MTRTB

Specification

Manufacturer
FAGOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
3A
Reverse recovery time
300ns
Semiconductor structure
single diode
Case
DO214AB, SMC
Max. forward voltage
1.3V
Max. forward impulse current
100A
Kind of package
reel, tape
Features of semiconductor devices
  • fast switching
  • glass passivated
Gross weight0.21 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes FAGOR,
*
FRS3M TRTB
0 in TME stock
Net price for quantities from 3 pcs - 0.29 USDGross price for quantities from 3 pcs - 0.29 USD
Net price for quantities from 15 pcs - 0.20 USDGross price for quantities from 15 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 3500 pcs - 0.13 USDGross price for quantities from 3500 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.