+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSS16W TRTB

Diode: Schottky rectifying; SOD123W; SMD; 60V; 1A; reel,tape

NEW

Manufacturer: FAGOR

Manufacturer part number:
FSS16W TRTB
TME Symbol:
FSS16WTRTB

Specification

Manufacturer
FAGOR
Type of diode
Schottky rectifying
Case
SOD123W
Mounting
SMD
Max. off-state voltage
60V
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.65V
Max. forward impulse current
30A
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes FAGOR,
*
FSS16W TRTB
0 in TME stock
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.