+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FSS36 TRTB

Diode: Schottky rectifying; DO214AB,SMC; SMD; 60V; 3A; reel,tape

NEW

Manufacturer: FAGOR

Manufacturer part number:
FSS36 TRTB
TME Symbol:
FSS36TRTB

Specification

Manufacturer
FAGOR
Type of diode
Schottky rectifying
Case
DO214AB, SMC
Mounting
SMD
Max. off-state voltage
60V
Load current
3A
Semiconductor structure
single diode
Max. forward voltage
0.75V
Max. forward impulse current
70A
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes FAGOR,
*
FSS36 TRTB
0 in TME stock
Net price for quantities from 3500 pcs - 0.13 USDGross price for quantities from 3500 pcs - 0.13 USD
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 3 500.
Multiplicity: 3 500.