+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FZT951TC

Transistor: PNP; bipolar; 60V; 5A; 3W; SOT223-3

NEW

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
FZT951TC
TME Symbol:
FZT951TC

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
5A
Power dissipation
3W
Case
SOT223-3
Mounting
SMD
Frequency
120MHz
Gross weight0.18 g
Certificates
See other products in this category: PNP SMD transistors DIODES INCORPORATED,
*
FZT951TC
0 in TME stock
Net price for quantities from 4000 pcs - 0.55 USDGross price for quantities from 4000 pcs - 0.55 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.