+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBJ1006

Bridge rectifier: single-phase; Urmax: 600V; If: 10A; Ifsm: 170A

Manufacturer: SIRECTIFIER

Manufacturer part number:
GBJ1006
TME Symbol:
GBJ1006-SIR

Specification

Manufacturer
SIRECTIFIER
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
10A
Max. forward impulse current
170A
Version
flat
Case
GBJ
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Gross weight6.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. SIRECTIFIER,
*
GBJ1006
31 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 32 pcs - 0.43 USDGross price for quantities from 32 pcs - 0.43 USD
Net price for quantities from 96 pcs - 0.38 USDGross price for quantities from 96 pcs - 0.38 USD
Net price for quantities from 192 pcs - 0.34 USDGross price for quantities from 192 pcs - 0.34 USD
Net price for quantities from 960 pcs - 0.31 USDGross price for quantities from 960 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 16 pcs