+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBJ1008

Bridge rectifier: single-phase; Urmax: 800V; If: 10A; Ifsm: 170A

Manufacturer: SIRECTIFIER

Manufacturer part number:
GBJ1008
TME Symbol:
GBJ1008-SIR

Specification

Manufacturer
SIRECTIFIER
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
10A
Max. forward impulse current
170A
Version
flat
Case
GBJ
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Gross weight6.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. SIRECTIFIER,
*
GBJ1008
3 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 32 pcs - 0.45 USDGross price for quantities from 32 pcs - 0.45 USD
Net price for quantities from 96 pcs - 0.40 USDGross price for quantities from 96 pcs - 0.40 USD
Net price for quantities from 192 pcs - 0.36 USDGross price for quantities from 192 pcs - 0.36 USD
Net price for quantities from 960 pcs - 0.32 USDGross price for quantities from 960 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 16 pcs