+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBJ1016

Bridge rectifier: single-phase; Urmax: 1.6kV; If: 10A; Ifsm: 170A


Manufacturer: SIRECTIFIER

Manufacturer part number:
GBJ1016
TME Symbol:
GBJ1016-SIR

Specification

Manufacturer
SIRECTIFIER
Type of bridge rectifier
single-phase
Max. off-state voltage
1.6kV
Load current
10A
Max. forward impulse current
170A
Version
flat
Case
GBJ
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Gross weight6.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. SIRECTIFIER,
*
GBJ1016
153 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 32 pcs - 0.51 USDGross price for quantities from 32 pcs - 0.51 USD
Net price for quantities from 96 pcs - 0.46 USDGross price for quantities from 96 pcs - 0.46 USD
Net price for quantities from 192 pcs - 0.41 USDGross price for quantities from 192 pcs - 0.41 USD
Net price for quantities from 960 pcs - 0.37 USDGross price for quantities from 960 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 16 pcs