+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBJ3504

Bridge rectifier: single-phase; Urmax: 400V; If: 35A; Ifsm: 420A


Manufacturer: SIRECTIFIER

Manufacturer part number:
GBJ3504
TME Symbol:
GBJ3504-SIR

Specification

Manufacturer
SIRECTIFIER
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Load current
35A
Max. forward impulse current
420A
Version
flat
Case
GBJ
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Gross weight6.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. SIRECTIFIER,
*
GBJ3504
30 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 5 pcs - 2.08 USDGross price for quantities from 5 pcs - 2.08 USD
Net price for quantities from 16 pcs - 1.84 USDGross price for quantities from 16 pcs - 1.84 USD
Net price for quantities from 96 pcs - 1.73 USDGross price for quantities from 96 pcs - 1.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 16 pcs