+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GP02-30-E3/73

Diode: rectifying; THT; 3kV; 250mA; Ifsm: 15A; DO204AL,DO41; 2us

NEW

Manufacturer: VISHAY

Manufacturer part number:
GP02-30-E3/73
TME Symbol:
GP02-30-E3/73

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
3kV
Load current
0.25A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Max. forward impulse current
15A
Case
DO41, DO204AL
Max. forward voltage
3V
Reverse recovery time
2µs
Gross weight0.32 g
See other products in this category: THT universal diodes VISHAY,
*
GP02-30-E3/73
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 6 000.
Multiplicity: 3 000.
Net price for quantities from 6000 pcs - 0.28 USDGross price for quantities from 6000 pcs - 0.28 USD
Net price for quantities from 9000 pcs - 0.27 USDGross price for quantities from 9000 pcs - 0.27 USD