+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IDH04G65C5

Diode: Schottky rectifying; SiC; THT; 650V; 4A; PG-TO220-2; 48W


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IDH04G65C5
TME Symbol:
IDH04G65C5

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
Schottky rectifying
Technology
CoolSiC™ 5G, SiC
Mounting
THT
Max. off-state voltage
650V
Load current
4A
Semiconductor structure
single diode
Case
PG-TO220-2
Max. forward voltage
1.8V
Max. forward impulse current
35A
Leakage current
0.8µA
Power dissipation
48W
Kind of package
tube
Heatsink thickness
1.17...137mm
Gross weight2.017 g
Certificates
See other products in this category: THT Schottky diodes INFINEON TECHNOLOGIES,
*
IDH04G65C5
136 in TME stock
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 3 pcs - 1.89 USDGross price for quantities from 3 pcs - 1.89 USD
Net price for quantities from 10 pcs - 1.78 USDGross price for quantities from 10 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs