+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of diode | Schottky rectifying | |
Technology | CoolSiC™, SiC | |
Mounting | THT | |
Max. off-state voltage | 0.6kV | |
Load current | 4A | |
Semiconductor structure | single diode | |
Case | PG-TO220-2 | |
Max. forward voltage | 2.3V | |
Max. forward impulse current | 18A | |
Leakage current | 25µA |