+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IDH06SG60CXKSA2

Diode: Schottky rectifying; SiC; THT; 600V; 6A; PG-TO220-2; Ir: 50uA


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IDH06SG60CXKSA2
TME Symbol:
IDH06SG60CXKSA2

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
Schottky rectifying
Technology
CoolSiC™, SiC
Mounting
THT
Max. off-state voltage
0.6kV
Load current
6A
Semiconductor structure
single diode
Case
PG-TO220-2
Max. forward voltage
2.3V
Max. forward impulse current
23A
Leakage current
50µA
Power dissipation
71W
Gross weight2.026 g
Certificates
See other products in this category: THT Schottky diodes INFINEON TECHNOLOGIES,
*
IDH06SG60CXKSA2
99 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs