+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IDH12G65C5

Diode: Schottky rectifying; SiC; THT; 650V; 12A; PG-TO220-2; 104W


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IDH12G65C5
TME Symbol:
IDH12G65C5

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
Schottky rectifying
Technology
CoolSiC™ 5G, SiC
Mounting
THT
Max. off-state voltage
650V
Load current
12A
Semiconductor structure
single diode
Case
PG-TO220-2
Max. forward voltage
1.8V
Max. forward impulse current
83A
Leakage current
2.4µA
Power dissipation
104W
Kind of package
tube
Heatsink thickness
1.17...137mm
Gross weight2.023 g
Certificates
See other products in this category: THT Schottky diodes INFINEON TECHNOLOGIES,
*
IDH12G65C5
47 in TME stock
Net price for quantities from 1 pcs - 4.90 USDGross price for quantities from 1 pcs - 4.90 USD
Net price for quantities from 2 pcs - 3.69 USDGross price for quantities from 2 pcs - 3.69 USD
Net price for quantities from 10 pcs - 3.02 USDGross price for quantities from 10 pcs - 3.02 USD
Net price for quantities from 20 pcs - 2.83 USDGross price for quantities from 20 pcs - 2.83 USD
Net price for quantities from 50 pcs - 2.60 USDGross price for quantities from 50 pcs - 2.60 USD
Net price for quantities from 100 pcs - 2.42 USDGross price for quantities from 100 pcs - 2.42 USD
Net price for quantities from 500 pcs - 2.05 USDGross price for quantities from 500 pcs - 2.05 USD
Net price for quantities from 1000 pcs - 1.90 USDGross price for quantities from 1000 pcs - 1.90 USD
Net price for quantities from 2000 pcs - 1.75 USDGross price for quantities from 2000 pcs - 1.75 USD
Net price for quantities from 2500 pcs - 1.71 USDGross price for quantities from 2500 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs