+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IDH16G65C5

Diode: Schottky rectifying; SiC; THT; 650V; 16A; PG-TO220-2; 129W

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IDH16G65C5
TME Symbol:
IDH16G65C5

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
Schottky rectifying
Technology
CoolSiC™ 5G, SiC
Mounting
THT
Max. off-state voltage
650V
Load current
16A
Semiconductor structure
single diode
Case
PG-TO220-2
Max. forward voltage
1.8V
Max. forward impulse current
105A
Leakage current
3.2µA
Power dissipation
129W
Kind of package
tube
Heatsink thickness
1.17...137mm
Gross weight2.028 g
Certificates
See other products in this category: THT Schottky diodes INFINEON TECHNOLOGIES,
*
IDH16G65C5
0 in TME stock
Net price for quantities from 1 pcs - 6.34 USDGross price for quantities from 1 pcs - 6.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.