+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of diode | Schottky rectifying | |
Technology | CoolSiC™ 5G, SiC | |
Mounting | THT | |
Max. off-state voltage | 1.2kV | |
Load current | 7.5A x2 | |
Semiconductor structure | common cathode, double | |
Case | PG-TO247-3 | |
Max. forward voltage | 1.4V | |
Max. forward impulse current | 160A | |
Leakage current | 8µA | |
Power dissipation | 200W | |
Kind of package | tube |