+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IMZ1AS_S1_00001

Transistor: NPN / PNP; bipolar; 60V; 0.15A; 0.3W; SOT23-6L

Manufacturer: PanJit Semiconductor

Manufacturer part number:
IMZ1AS_S1_00001
TME Symbol:
IMZ1AS-S1

Specification

Manufacturer
PanJit Semiconductor
Type of transistor
NPN / PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
0.15A
Power dissipation
0.3W
Case
SOT23-6L
Mounting
SMD
Kind of package
reel, tape
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Complementary transistors PanJit Semiconductor,
*
IMZ1AS_S1_00001
0 in TME stock
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
Net price for quantities from 6000 pcs - 0.04 USDGross price for quantities from 6000 pcs - 0.04 USD
Net price for quantities from 15000 pcs - 0.04 USDGross price for quantities from 15000 pcs - 0.04 USD
Net price for quantities from 30000 pcs - 0.04 USDGross price for quantities from 30000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.