+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IPA65R190CFDXKSA2

Transistor: N-MOSFET; 650V; 17.5A; 34W; TO220FP; 120ns

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IPA65R190CFDXKSA2
TME Symbol:
IPA65R190CFDXKSA2

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
CoolMOS™
Drain-source voltage
650V
Drain current
17.5A
Power dissipation
34W
Case
TO220FP
Gate-source voltage
20V
On-state resistance
0.19Ω
Mounting
THT
Gate charge
68nC
Kind of channel
enhancement
Reverse recovery time
120ns
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors INFINEON TECHNOLOGIES,
*
IPA65R190CFDXKSA2
0 in TME stock
Net price for quantities from 500 pcs - 1.75 USDGross price for quantities from 500 pcs - 1.75 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.