+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IPF016N10NF2SATMA1

Transistor: N-MOSFET; unipolar; 100V; 274A; 300W; D2PAK-7


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IPF016N10NF2SATMA1
TME Symbol:
IPF016N10NF2SATMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
274A
Power dissipation
300W
Case
D2PAK-7
On-state resistance
1.6mΩ
Mounting
SMD
Gate charge
161nC
Kind of channel
enhancement
Gross weight1.633 g
Certificates
See other products in this category: SMD N channel transistors INFINEON TECHNOLOGIES,
*
IPF016N10NF2SATMA1
0 in TME stock
Net price for quantities from 800 pcs - 2.58 USDGross price for quantities from 800 pcs - 2.58 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.
Packaging method by the manufacturerReel = 800 pcs