+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IPP65R310CFDXKSA2

Transistor: N-MOSFET; 650V; 11.4A; 104.2W; TO220-3

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IPP65R310CFDXKSA2
TME Symbol:
IPP65R310CFDXKSA2

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
CoolMOS™
Drain-source voltage
650V
Drain current
11.4A
Power dissipation
104.2W
Case
TO220-3
Gate-source voltage
20V
Mounting
THT
Gate charge
41nC
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: NPN SMD transistors INFINEON TECHNOLOGIES,
*
IPP65R310CFDXKSA2
0 in TME stock
Net price for quantities from 500 pcs - 1.30 USDGross price for quantities from 500 pcs - 1.30 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.