+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IPS-G6000-6

Converter: pressure; 0÷6bar; 9÷32VDC; relative pressure; 0.5%


Manufacturer: SENSATA / CYNERGY3

Manufacturer part number:
IPS-G6000-6
TME Symbol:
IPS-G6000-6

Specification

Manufacturer
SENSATA / CYNERGY3
Type of converter
pressure
Pressure setting range
0...6bar
Controlled parameter
relative pressure
Measurement accuracy
0.5%
Mounting
G1/4"
Operating pressure
max. 10bar
Operating temperature
-20...80°C
Manufacturer series
IPS
Connection
DIN 43650
Number of pins
4
Additional functions
measurement regarding reference pressure
Voltage output
0...5V
Supply voltage
  • 9...32V DC
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pressure Transducers SENSATA / CYNERGY3,
See other products from this series.:
*
IPS-G6000-6
2 in TME stock
Net price for quantities from 1 pcs - 102.25 USDGross price for quantities from 1 pcs - 102.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts