+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6211A

Tape: high temperature resistant; Thk: 60um; 55%; amber; max.177°C

Manufacturer: IPT

Manufacturer part number:
6211A
TME Symbol:
IPT-6211A-25-33

Specification

Manufacturer
IPT
Type of tape
high temperature resistant
Thickness
60µm
Elongation at rupture
55%
Colour
amber
Operating temperature
max. 177°C
Width
25mm
Length
33m
Tape material
polyimide
Kind of adhesive
acrylic
Dielectric strength
7kV
Resistance to
chemical, temperature
Tape application
electrical insulation
Tape features
one sided adhesive
Adhesion to steel
3.3N/cm
Gross weight82 g
See other products in this category: High Temperature Resistant Tapes IPT,
*
6211A
0 in TME stock
Net price for quantities from 1 rol - 23.82 USDGross price for quantities from 1 rol - 23.82 USD
Net price for quantities from 25 rol - 22.42 USDGross price for quantities from 25 rol - 22.42 USD
Net price for quantities from 50 rol - 21.01 USDGross price for quantities from 50 rol - 21.01 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.