+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPT | |
Type of tape | high temperature resistant | |
Thickness | 60µm | |
Elongation at rupture | 50% | |
Colour | amber | |
Operating temperature | max. 180°C | |
Width | 25mm | |
Length | 33m | |
Kind of adhesive | silicone | |
Dielectric strength | 6kV | |
Resistance to | flame, temperature | |
Tensile strength | 45N/cm | |
Manufacturer series | 8201 | |
Tape features | class H isolation | |
Conform to the norm | UL 510 |