+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRF530PBF

Transistor: N-MOSFET; unipolar; 100V; 10A; Idm: 56A; 88W; TO220AB


Manufacturer: VISHAY

Manufacturer part number:
IRF530PBF
TME Symbol:
IRF530PBF

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
10A
Pulsed drain current
56A
Power dissipation
88W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
0.16Ω
Mounting
THT
Gate charge
26nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.96 g
Certificates
See other products in this category: THT N channel transistors VISHAY,
*
IRF530PBF
2320 in TME stock
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 250 pcs - 0.61 USDGross price for quantities from 250 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Net price for quantities from 1000 pcs - 0.54 USDGross price for quantities from 1000 pcs - 0.54 USD
Net price for quantities from 2000 pcs - 0.51 USDGross price for quantities from 2000 pcs - 0.51 USD
Net price for quantities from 5000 pcs - 0.47 USDGross price for quantities from 5000 pcs - 0.47 USD
Net price for quantities from 10000 pcs - 0.43 USDGross price for quantities from 10000 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs