+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRF540ZPBF

Transistor: N-MOSFET; unipolar; 100V; 36A; 92W; TO220AB

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRF540ZPBF
TME Symbol:
IRF540ZPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
100V
Drain current
36A
Power dissipation
92W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
26.5mΩ
Mounting
THT
Gate charge
42nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1.94 g
Certificates
See other products in this category: THT N channel transistors INFINEON TECHNOLOGIES,
*
IRF540ZPBF
693 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 250 pcs - 0.52 USDGross price for quantities from 250 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs