+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRFL9110TRPBF

Transistor: P-MOSFET; unipolar; -100V; -0.69A; Idm: -8.8A; 3.1W


Manufacturer: VISHAY

Manufacturer part number:
IRFL9110TRPBF
TME Symbol:
IRFL9110TRPBF

Specification

Manufacturer
VISHAY
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-100V
Drain current
-0.69A
Pulsed drain current
-8.8A
Power dissipation
3.1W
Case
SOT223
Gate-source voltage
±20V
On-state resistance
1.2Ω
Mounting
SMD
Gate charge
8.7nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.199 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors VISHAY,
*
IRFL9110TRPBF
771 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 250 pcs - 0.49 USDGross price for quantities from 250 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
Net price for quantities from 2500 pcs - 0.33 USDGross price for quantities from 2500 pcs - 0.33 USD
Net price for quantities from 5000 pcs - 0.30 USDGross price for quantities from 5000 pcs - 0.30 USD
Net price for quantities from 7500 pcs - 0.29 USDGross price for quantities from 7500 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs