+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRFP9240PBF

Transistor: P-MOSFET; unipolar; -200V; -7.5A; 150W; TO247AC

Manufacturer: VISHAY

Manufacturer part number:
IRFP9240PBF
TME Symbol:
IRFP9240PBF

Specification

Manufacturer
VISHAY
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-200V
Drain current
-7.5A
Power dissipation
150W
Case
TO247AC
Gate-source voltage
±20V
On-state resistance
0.5Ω
Mounting
THT
Gate charge
44nC
Kind of package
tube
Kind of channel
enhancement
Gross weight4.87 g
Certificates
See other products in this category: THT P channel transistors VISHAY,
*
IRFP9240PBF
1264 in TME stock
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 2.63 USD
Net price for quantities from 5 pcs - 2.22 USDGross price for quantities from 5 pcs - 2.22 USD
Net price for quantities from 10 pcs - 2.01 USDGross price for quantities from 10 pcs - 2.01 USD
Net price for quantities from 25 pcs - 1.77 USDGross price for quantities from 25 pcs - 1.77 USD
Net price for quantities from 50 pcs - 1.62 USDGross price for quantities from 50 pcs - 1.62 USD
Net price for quantities from 100 pcs - 1.51 USDGross price for quantities from 100 pcs - 1.51 USD
Net price for quantities from 125 pcs - 1.48 USDGross price for quantities from 125 pcs - 1.48 USD
Net price for quantities from 250 pcs - 1.43 USDGross price for quantities from 250 pcs - 1.43 USD
Net price for quantities from 500 pcs - 1.38 USDGross price for quantities from 500 pcs - 1.38 USD
Net price for quantities from 1000 pcs - 1.32 USDGross price for quantities from 1000 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcsCardboard = 500 pcs