+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRFTS9342TRPBF

Transistor: P-MOSFET; unipolar; -30V; -5.8A; 2W; TSOP6

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRFTS9342TRPBF
TME Symbol:
IRFTS9342TRPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
P-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-5.8A
Power dissipation
2W
Case
TSOP6
Mounting
SMD
Kind of package
reel
Kind of channel
enhancement
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors INFINEON TECHNOLOGIES
*
IRFTS9342TRPBF
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 3 000 pcs