+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of transistor | P-MOSFET | |
Technology | HEXFET® | |
Polarisation | unipolar | |
Drain-source voltage | -55V | |
Drain current | -28A | |
Power dissipation | 89W | |
Case | IPAK | |
Mounting | THT | |
Kind of channel | enhancement |