+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRFU9024NPBF

Transistor: P-MOSFET; unipolar; -55V; -11A; 38W; IPAK


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRFU9024NPBF
TME Symbol:
IRFU9024NPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
P-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
-55V
Drain current
-11A
Power dissipation
38W
Case
IPAK
Gate-source voltage
±20V
On-state resistance
0.175Ω
Mounting
THT
Gate charge
12.7nC
Kind of channel
enhancement
Gross weight0.4 g
Certificates
See other products in this category: THT P channel transistors INFINEON TECHNOLOGIES,
*
IRFU9024NPBF
1312 in TME stock
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 75 pcs - 0.52 USDGross price for quantities from 75 pcs - 0.52 USD
Net price for quantities from 150 pcs - 0.48 USDGross price for quantities from 150 pcs - 0.48 USD
Net price for quantities from 375 pcs - 0.44 USDGross price for quantities from 375 pcs - 0.44 USD
Net price for quantities from 525 pcs - 0.43 USDGross price for quantities from 525 pcs - 0.43 USD
Net price for quantities from 1050 pcs - 0.40 USDGross price for quantities from 1050 pcs - 0.40 USD
Net price for quantities from 2025 pcs - 0.37 USDGross price for quantities from 2025 pcs - 0.37 USD
Net price for quantities from 5025 pcs - 0.34 USDGross price for quantities from 5025 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs