+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRFU9110PBF

Transistor: P-MOSFET; unipolar; -100V; -3.1A; Idm: -12A; 25W


Manufacturer: VISHAY

Manufacturer part number:
IRFU9110PBF
TME Symbol:
IRFU9110PBF

Specification

Manufacturer
VISHAY
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-100V
Drain current
-3.1A
Pulsed drain current
-12A
Power dissipation
25W
Case
IPAK, TO251
Gate-source voltage
±20V
On-state resistance
1.2Ω
Mounting
THT
Gate charge
8.7nC
Kind of package
tube
Kind of channel
enhancement
Gross weight0.4 g
Certificates
See other products in this category: THT P channel transistors VISHAY,
*
IRFU9110PBF
2375 in TME stock
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.83 USDGross price for quantities from 50 pcs - 0.83 USD
Net price for quantities from 75 pcs - 0.80 USDGross price for quantities from 75 pcs - 0.80 USD
Net price for quantities from 150 pcs - 0.73 USDGross price for quantities from 150 pcs - 0.73 USD
Net price for quantities from 525 pcs - 0.62 USDGross price for quantities from 525 pcs - 0.62 USD
Net price for quantities from 1050 pcs - 0.56 USDGross price for quantities from 1050 pcs - 0.56 USD
Net price for quantities from 2025 pcs - 0.52 USDGross price for quantities from 2025 pcs - 0.52 USD
Net price for quantities from 3000 pcs - 0.49 USDGross price for quantities from 3000 pcs - 0.49 USD
Net price for quantities from 6000 pcs - 0.44 USDGross price for quantities from 6000 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs