+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRLB8743PBF

Transistor: N-MOSFET; unipolar; 30V; 150A; 140W; TO220AB

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IRLB8743PBF
TME Symbol:
IRLB8743PBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET
Technology
HEXFET®
Polarisation
unipolar
Drain-source voltage
30V
Drain current
150A
Power dissipation
140W
Case
TO220AB
Gate-source voltage
±20V
On-state resistance
3.2mΩ
Mounting
THT
Gate charge
36nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
logic level
Gross weight1.953 g
Certificates
See other products in this category: THT N channel transistors INFINEON TECHNOLOGIES,
*
IRLB8743PBF
1082 in TME stock
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 50 pcs - 0.81 USDGross price for quantities from 50 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
Net price for quantities from 1000 pcs - 0.66 USDGross price for quantities from 1000 pcs - 0.66 USD
Net price for quantities from 1250 pcs - 0.65 USDGross price for quantities from 1250 pcs - 0.65 USD
Net price for quantities from 2000 pcs - 0.64 USDGross price for quantities from 2000 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs