+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IRLL110TRPBF-BE3

Transistor: N-MOSFET; unipolar; 100V; 0.93A; Idm: 12A; 3.1W; SOT223

NEW

Manufacturer: VISHAY

Manufacturer part number:
IRLL110TRPBF-BE3
TME Symbol:
IRLL110TRPBF-BE3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
100V
Drain current
0.93A
Pulsed drain current
12A
Power dissipation
3.1W
Case
SOT223
Gate-source voltage
±10V
On-state resistance
0.54Ω
Mounting
SMD
Gate charge
6.1nC
Kind of channel
enhancement
Gross weight0.18 g
See other products in this category: SMD N channel transistors VISHAY,
*
IRLL110TRPBF-BE3
0 in TME stock
Net price for quantities from 2500 pcs - 0.27 USDGross price for quantities from 2500 pcs - 0.27 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.